Shaft Black 3.00" H (76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

856-03

DigiKey Part Number
856-03PV-ND
Manufacturer
Manufacturer Product Number
856-03
Description
SHAFT 3" W/ MALE & FEMALE 1/4-20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shaft Black 3.00" H (76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Type
Shaft
Color
Black
Size / Dimension
3.00" H (76.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,76000 Kč314,76 Kč
Manufacturers Standard Package
Unit Price without VAT:314,76000 Kč
Unit Price with VAT:380,85960 Kč
Alternate Color
SHAFT 3" W/ MALE & FEMALE 1/4-21
In-Stock: 0
Unit Price: 314,76000 Kč