Mount Cream 0.88" Dia x 6.00" L (22.2mm x 152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

827-06W

DigiKey Part Number
827-06WPV-ND
Manufacturer
Manufacturer Product Number
827-06W
Description
MOUNT CREAM 0.88" DIA X 6" L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Mount Cream 0.88" Dia x 6.00" L (22.2mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mount
Manufacturer
Panavise
Color
Cream
Packaging
Bulk
Size / Dimension
0.88" Dia x 6.00" L (22.2mm x 152.4mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,73000 Kč671,73 Kč
Manufacturers Standard Package
Unit Price without VAT:671,73000 Kč
Unit Price with VAT:812,79330 Kč
Alternate Color
MOUNT BLACK 0.88" DIA X 6" L
In-Stock: 111
Unit Price: 671,73000 Kč