Mount Black 0.88" Dia x 6.00" L (22.2mm x 152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

827-06

DigiKey Part Number
827-06PV-ND
Manufacturer
Manufacturer Product Number
827-06
Description
MOUNT BLACK 0.88" DIA X 6" L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mount Black 0.88" Dia x 6.00" L (22.2mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mount
Manufacturer
Panavise
Color
Black
Packaging
Bulk
Size / Dimension
0.88" Dia x 6.00" L (22.2mm x 152.4mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,73000 Kč671,73 Kč
Manufacturers Standard Package
Unit Price without VAT:671,73000 Kč
Unit Price with VAT:812,79330 Kč
Alternate Color
MOUNT CREAM 0.88" DIA X 6" L
In-Stock: 0
Unit Price: 671,73000 Kč