
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | 6.00" H (152.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,03000 Kč | 583,03 Kč |
| Unit Price without VAT: | 583,03000 Kč |
|---|---|
| Unit Price with VAT: | 705,46630 Kč |



