
UDQFZFH02CWD | |
|---|---|
DigiKey Part Number | 10-UDQFZFH02CWD-ND |
Manufacturer | |
Manufacturer Product Number | UDQFZFH02CWD |
Description | COOLING FAN (RADIAL) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 4.5VDC Square/Rounded - 40mm L x 40mm H Hydrodynamic 1.1 CFM (0.031m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Static Pressure 0.108 in H2O (27.0 Pa) |
Mfr | Bearing Type Hydrodynamic |
Series | Fan Type |
Packaging Tray | Noise 32.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Position Rectangular Connector |
Size / Dimension Square/Rounded - 40mm L x 40mm H | Operating Temperature -22 ~ 185°F (-30 ~ 85°C) |
Width 7.70mm | Current Rating (Amps) 0.070A |
Air Flow 1.1 CFM (0.031m³/min) | Voltage Range 3 ~ 5.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 10 | 168,11600 Kč | 1 681,16 Kč |
| 25 | 154,43920 Kč | 3 860,98 Kč |
| 50 | 144,50360 Kč | 7 225,18 Kč |
| 100 | 135,02680 Kč | 13 502,68 Kč |
| 250 | 132,18968 Kč | 33 047,42 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |








