



TX2SA-LT-24V-TH | |
|---|---|
DigiKey Part Number | 255-2588-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-LT-24V-TH |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 4.11 kOhms |
Coil Current 5.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 112,82750 Kč | 4 513,10 Kč |
| Unit Price without VAT: | 112,82750 Kč |
|---|---|
| Unit Price with VAT: | 136,52128 Kč |





