




RT314F24 | |
|---|---|
DigiKey Part Number | PB1086-ND |
Manufacturer | |
Manufacturer Product Number | RT314F24 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314F24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 886 Ohms |
Coil Current 27 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 20 | 161,38000 Kč | 3 227,60 Kč |
| 40 | 155,85250 Kč | 6 234,10 Kč |
| 60 | 152,70100 Kč | 9 162,06 Kč |
| 100 | 148,82120 Kč | 14 882,12 Kč |
| 260 | 141,82212 Kč | 36 873,75 Kč |
| 500 | 137,21942 Kč | 68 609,71 Kč |
| 1 000 | 132,49990 Kč | 132 499,90 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |



