Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
TX-PC
Relay Basics - Another Teaching Moment | DigiKey Electronics

TX2-24V

DigiKey Part Number
255-1033-5-ND
Manufacturer
Manufacturer Product Number
TX2-24V
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TX2-24V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
18 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
60W
Coil Resistance
4.11 kOhms
Coil Current
5.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23079A1005B301TE Connectivity Potter & Brumfield Relays9 437PB290-ND98,65000 KčSimilar
In-Stock: 7 437
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,58000 Kč72,58 Kč
1064,69400 Kč646,94 Kč
4060,34550 Kč2 413,82 Kč
8058,27550 Kč4 662,04 Kč
12057,09892 Kč6 851,87 Kč
28054,71364 Kč15 319,82 Kč
52053,03233 Kč27 576,81 Kč
1 00051,31204 Kč51 312,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,58000 Kč
Unit Price with VAT:87,82180 Kč