


TMH 2412S | |
|---|---|
DigiKey Part Number | 1951-2592-ND |
Manufacturer | |
Manufacturer Product Number | TMH 2412S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 24V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMH 2412S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 24V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 5 | 143,83600 Kč | 719,18 Kč |
| 10 | 141,48500 Kč | 1 414,85 Kč |
| 30 | 137,87300 Kč | 4 136,19 Kč |
| 50 | 136,22240 Kč | 6 811,12 Kč |
| 100 | 134,01130 Kč | 13 401,13 Kč |
| 250 | 131,13504 Kč | 32 783,76 Kč |
| 500 | 128,99912 Kč | 64 499,56 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |










