




TX2-12V-TH | |
|---|---|
DigiKey Part Number | TX2-12V-TH-ND |
Manufacturer | |
Manufacturer Product Number | TX2-12V-TH |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 40 | 71,77125 Kč | 2 870,85 Kč |
| 80 | 69,31438 Kč | 5 545,15 Kč |
| 120 | 67,91275 Kč | 8 149,53 Kč |
| 280 | 65,07579 Kč | 18 221,22 Kč |
| 520 | 63,07598 Kč | 32 799,51 Kč |
| 1 000 | 61,02943 Kč | 61 029,43 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |










