



TQ2SL-L2-3V | |
|---|---|
DigiKey Part Number | 255-3963-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L2-3V |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-L2-3V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 64.3 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 46.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 25 | 71,28400 Kč | 1 782,10 Kč |
| 50 | 68,84400 Kč | 3 442,20 Kč |
| 100 | 66,48180 Kč | 6 648,18 Kč |
| 250 | 63,48368 Kč | 15 870,92 Kč |
| 500 | 61,30450 Kč | 30 652,25 Kč |
| 1 000 | 59,19798 Kč | 59 197,98 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |



