V23079E1208B301 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 945
Unit Price: 83,15000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 668
Unit Price: 82,10000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 122
Unit Price: 96,62000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 508
Unit Price: 97,88000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 324
Unit Price: 113,25000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 1 566
Unit Price: 98,09000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: 58,35986 Kč
Datasheet
V23079-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23079-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079E1208B301

DigiKey Part Number
41-V23079E1208B301TR-ND - Tape & Reel (TR)
41-V23079E1208B301CT-ND - Cut Tape (CT)
41-V23079E1208B301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V23079E1208B301
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
V23079E1208B301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
46.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
64 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,14000 Kč107,14 Kč
1095,48300 Kč954,83 Kč
2591,18000 Kč2 279,50 Kč
5088,05220 Kč4 402,61 Kč
10085,03360 Kč8 503,36 Kč
25081,19828 Kč20 299,57 Kč
50078,40956 Kč39 204,78 Kč
1 00075,71453 Kč75 714,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00073,11065 Kč146 221,30 Kč
Manufacturers Standard Package
Unit Price without VAT:107,14000 Kč
Unit Price with VAT:129,63940 Kč