TQ2SA-L2-3V-Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 2 000
Unit Price: 110,66000 Kč
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SA-L2-3V-Z

DigiKey Part Number
255-TQ2SA-L2-3V-ZTR-ND - Tape & Reel (TR)
255-TQ2SA-L2-3V-ZCT-ND - Cut Tape (CT)
255-TQ2SA-L2-3V-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQ2SA-L2-3V-Z
Description
RELAY TELECOM DPDT 500MA 3V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SA-L2-3V-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
2.25 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
3VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
cURus
Contact Rating (Current)
500 mA
Relay Type
Telecom
Switching Voltage
125VAC, 220VDC - Max
Coil Resistance
64.3 Ohms
Load - Max Switching
250VA, 440W
Base Product Number
Coil Current
46.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23079E1208B301TE Connectivity Potter & Brumfield Relays2 00041-V23079E1208B301CT-ND110,66000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1074,48000 Kč744,80 Kč
2571,12440 Kč1 778,11 Kč
5068,68860 Kč3 434,43 Kč
10066,33270 Kč6 633,27 Kč
25063,34172 Kč15 835,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,16634 Kč30 583,17 Kč
1 00059,06506 Kč59 065,06 Kč
1 50057,86881 Kč86 803,22 Kč
2 50056,39534 Kč140 988,35 Kč
3 50055,44498 Kč194 057,43 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč