



V23079E1208B301 | |
|---|---|
DigiKey Part Number | 41-V23079E1208B301TR-ND - Tape & Reel (TR) 41-V23079E1208B301CT-ND - Cut Tape (CT) 41-V23079E1208B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079E1208B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079E1208B301 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 64 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 46.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 98,62800 Kč | 986,28 Kč |
| 25 | 94,18880 Kč | 2 354,72 Kč |
| 50 | 90,96340 Kč | 4 548,17 Kč |
| 100 | 87,84300 Kč | 8 784,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 81,91530 Kč | 32 766,12 Kč |
| 800 | 79,10025 Kč | 63 280,20 Kč |
| 1 200 | 77,49784 Kč | 92 997,41 Kč |
| 2 000 | 75,52445 Kč | 151 048,90 Kč |
| 2 800 | 74,25193 Kč | 207 905,40 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


