Similar
Similar




TQ2SA-L-5V | |
|---|---|
DigiKey Part Number | 255-1776-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L-5V |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L-5V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 500 mA | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 357 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 14 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1462037-9 | TE Connectivity Potter & Brumfield Relays | 5 192 | PB1064CT-ND | 75,08000 Kč | Similar |
| V23079F1101B301 | TE Connectivity Potter & Brumfield Relays | 1 833 | PB1079CT-ND | 106,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 10 | 83,38000 Kč | 833,80 Kč |
| 25 | 79,62640 Kč | 1 990,66 Kč |
| 50 | 76,89420 Kč | 3 844,71 Kč |
| 100 | 74,25810 Kč | 7 425,81 Kč |
| 250 | 70,90952 Kč | 17 727,38 Kč |
| 500 | 68,47402 Kč | 34 237,01 Kč |
| 1 000 | 66,12111 Kč | 66 121,11 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |




