



TQ2SA-5V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SA-5V-ZTR-ND - Tape & Reel (TR) 255-TQ2SA-5V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-5V-Z |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-5V-Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM03GR | TE Connectivity Potter & Brumfield Relays | 12 740 | PB1061CT-ND | 109,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 37,54000 Kč | 375,40 Kč |
| 25 | 35,84640 Kč | 896,16 Kč |
| 50 | 34,62020 Kč | 1 731,01 Kč |
| 100 | 33,43350 Kč | 3 343,35 Kč |
| 250 | 31,92728 Kč | 7 981,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,83194 Kč | 15 415,97 Kč |
| 1 000 | 29,77352 Kč | 29 773,52 Kč |
| 1 500 | 29,17087 Kč | 43 756,31 Kč |
| 2 500 | 28,42888 Kč | 71 072,20 Kč |
| 3 500 | 27,95018 Kč | 97 825,63 Kč |
| 5 000 | 27,45134 Kč | 137 256,70 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |









