Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SA-3V

DigiKey Part Number
255-1228-5-ND
Manufacturer
Manufacturer Product Number
TQ2SA-3V
Description
RELAY TELECOM DPDT 500MA 3V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SA-3V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
64.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1049,78600 Kč497,86 Kč
2547,53960 Kč1 188,49 Kč
5045,91420 Kč2 295,71 Kč
10044,34150 Kč4 434,15 Kč
25042,34204 Kč10 585,51 Kč
50040,88940 Kč20 444,70 Kč
1 00039,48527 Kč39 485,27 Kč
5 00036,40465 Kč182 023,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč