
SF-1206SP125M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP125M-2TR-ND - Tape & Reel (TR) SF-1206SP125M-2CT-ND - Cut Tape (CT) SF-1206SP125M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP125M-2 |
Description | FUSE BOARD MNT 1.25A 63VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP125M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.22 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,52000 Kč | 92,60 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 50 | 14,16100 Kč | 708,05 Kč |
| 100 | 13,06710 Kč | 1 306,71 Kč |
| 250 | 11,74628 Kč | 2 936,57 Kč |
| 500 | 10,83244 Kč | 5 416,22 Kč |
| 1 000 | 9,98602 Kč | 9 986,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,76939 Kč | 26 308,17 Kč |
| 6 000 | 8,07293 Kč | 48 437,58 Kč |
| 9 000 | 7,68895 Kč | 69 200,55 Kč |
| 15 000 | 7,34930 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






