



TQ2-L-5V | |
|---|---|
DigiKey Part Number | 255-1004-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-L-5V |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-L-5V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 250 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 53,68200 Kč | 536,82 Kč |
| 25 | 51,27960 Kč | 1 281,99 Kč |
| 50 | 49,52340 Kč | 2 476,17 Kč |
| 100 | 47,82580 Kč | 4 782,58 Kč |
| 250 | 45,66936 Kč | 11 417,34 Kč |
| 500 | 44,10230 Kč | 22 051,15 Kč |
| 1 000 | 42,58756 Kč | 42 587,56 Kč |
| 5 000 | 39,26473 Kč | 196 323,65 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |









