



EC2-5SNU | |
|---|---|
DigiKey Part Number | 399-11053-5-ND |
Manufacturer | |
Manufacturer Product Number | EC2-5SNU |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EC2-5SNU Models |
Category | Coil Type Latching, Single Coil |
Manufacturer KEMET | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 250 Ohms |
Load - Max Switching 125VA, 60W | Base Product Number |
Coil Current 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 35 | 62,25000 Kč | 2 178,75 Kč |
| 70 | 60,11429 Kč | 4 208,00 Kč |
| 105 | 58,90038 Kč | 6 184,54 Kč |
| 280 | 56,06239 Kč | 15 697,47 Kč |
| 525 | 54,31402 Kč | 28 514,86 Kč |
| 1 015 | 52,53803 Kč | 53 326,10 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |








