



TQ2-3V | |
|---|---|
DigiKey Part Number | 255-1225-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-3V |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-3V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 41,37700 Kč | 413,77 Kč |
| 25 | 39,51720 Kč | 987,93 Kč |
| 50 | 38,16560 Kč | 1 908,28 Kč |
| 100 | 36,85790 Kč | 3 685,79 Kč |
| 250 | 35,19740 Kč | 8 799,35 Kč |
| 500 | 33,98946 Kč | 16 994,73 Kč |
| 1 000 | 32,82259 Kč | 32 822,59 Kč |
| 5 000 | 30,26254 Kč | 151 312,70 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |








