



SP4-P-DC24V | |
|---|---|
DigiKey Part Number | 255-3457-ND |
Manufacturer | |
Manufacturer Product Number | SP4-P-DC24V |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 1.92 kOhms |
Coil Current 12.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,97000 Kč | 920,97 Kč |
| 10 | 820,14000 Kč | 8 201,40 Kč |
| 30 | 775,96000 Kč | 23 278,80 Kč |
| 50 | 756,21780 Kč | 37 810,89 Kč |
| 100 | 730,21380 Kč | 73 021,38 Kč |
| 250 | 697,18484 Kč | 174 296,21 Kč |
| Unit Price without VAT: | 920,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,37370 Kč |



