Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFY4-DC18V

DigiKey Part Number
255-6223-ND
Manufacturer
Manufacturer Product Number
SFY4-DC18V
Description
RELAY SAFETY 6PST 6A 18V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SFY4-DC18V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
13.5 VDC
Must Release Voltage
2.7 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
37 mA
Coil Power
670mW
Coil Resistance
483 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1946,17000 Kč946,17 Kč
20813,78800 Kč16 275,76 Kč
40785,82400 Kč31 432,96 Kč
60769,90917 Kč46 194,55 Kč
100750,30470 Kč75 030,47 Kč
260714,94796 Kč185 886,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:946,17000 Kč
Unit Price with VAT:1 144,86570 Kč