



SFY2-DC21V | |
|---|---|
DigiKey Part Number | SFY2-DC21V-ND |
Manufacturer | |
Manufacturer Product Number | SFY2-DC21V |
Description | RELAY SAFETY 4PST 6A 21V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 21VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 21VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 15.8 VDC | |
Must Release Voltage | 3.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 32 mA | |
Coil Power | 670mW | |
Coil Resistance | 666 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 650,87815 Kč | 130 175,63 Kč |
| Unit Price without VAT: | 650,87815 Kč |
|---|---|
| Unit Price with VAT: | 787,56256 Kč |

