



SFS4-DC48V | |
|---|---|
DigiKey Part Number | 255-5356-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-DC48V |
Description | RELAY SAFETY 6PST 6A 48V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS4-DC48V Models |
Category | Must Operate Voltage 36 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 4.8 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 20 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 48VDC | Coil Current 10.4 mA |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Power 500mW |
Contact Rating (Current) 6 A | Coil Resistance 4.6 kOhms |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 10 | 413,47200 Kč | 4 134,72 Kč |
| 25 | 394,82120 Kč | 9 870,53 Kč |
| 50 | 381,26900 Kč | 19 063,45 Kč |
| 100 | 368,16840 Kč | 36 816,84 Kč |
| 250 | 351,52836 Kč | 87 882,09 Kč |
| 500 | 339,43308 Kč | 169 716,54 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |


