



SFS4-DC12V | |
|---|---|
DigiKey Part Number | 255-3096-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-DC12V |
Description | RELAY SAFETY 6PST 6A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS4-DC12V Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 20 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 12VDC | Coil Current 41.7 mA |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Power 500mW |
Contact Rating (Current) 6 A | Coil Resistance 288 Ohms |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,97000 Kč | 516,97 Kč |
| 10 | 460,40200 Kč | 4 604,02 Kč |
| 25 | 439,63920 Kč | 10 990,98 Kč |
| 50 | 424,54180 Kč | 21 227,09 Kč |
| 100 | 409,95660 Kč | 40 995,66 Kč |
| 250 | 391,42456 Kč | 97 856,14 Kč |
| 500 | 377,95518 Kč | 188 977,59 Kč |
| Unit Price without VAT: | 516,97000 Kč |
|---|---|
| Unit Price with VAT: | 625,53370 Kč |


