



SFS3-L-DC24V | |
|---|---|
DigiKey Part Number | 1110-2506-ND |
Manufacturer | |
Manufacturer Product Number | SFS3-L-DC24V |
Description | RELAY SAFETY 4PST 6A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS3-L-DC24V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Current 15 mA |
Contact Rating (Current) 6 A | Coil Power 360mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 1.6 kOhms |
Features Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,82000 Kč | 614,82 Kč |
| 5 | 563,22400 Kč | 2 816,12 Kč |
| 10 | 544,01600 Kč | 5 440,16 Kč |
| 40 | 510,27150 Kč | 20 410,86 Kč |
| 80 | 495,46150 Kč | 39 636,92 Kč |
| 120 | 487,37042 Kč | 58 484,45 Kč |
| Unit Price without VAT: | 614,82000 Kč |
|---|---|
| Unit Price with VAT: | 743,93220 Kč |


