



SFS3-L-DC12V-D | |
|---|---|
DigiKey Part Number | 255-5354-ND |
Manufacturer | |
Manufacturer Product Number | SFS3-L-DC12V-D |
Description | RELAY SAFETY 4PST 6A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 30 mA | |
Coil Power | 360mW | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,99000 Kč | 529,99 Kč |
| 10 | 471,99300 Kč | 4 719,93 Kč |
| 25 | 450,70960 Kč | 11 267,74 Kč |
| 50 | 435,23400 Kč | 21 761,70 Kč |
| 100 | 420,27710 Kč | 42 027,71 Kč |
| 250 | 401,27932 Kč | 100 319,83 Kč |
| 500 | 387,47064 Kč | 193 735,32 Kč |
| Unit Price without VAT: | 529,99000 Kč |
|---|---|
| Unit Price with VAT: | 641,28790 Kč |



