



SFS2-L-DC24V | |
|---|---|
DigiKey Part Number | 255-5349-ND |
Manufacturer | |
Manufacturer Product Number | SFS2-L-DC24V |
Description | RELAY SAFETY 4PST 6A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS2-L-DC24V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Current 15 mA |
Contact Rating (Current) 6 A | Coil Power 360mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 1.6 kOhms |
Features Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,01000 Kč | 442,01 Kč |
| 10 | 393,77500 Kč | 3 937,75 Kč |
| 25 | 376,01520 Kč | 9 400,38 Kč |
| 50 | 363,10160 Kč | 18 155,08 Kč |
| 100 | 350,62880 Kč | 35 062,88 Kč |
| 250 | 334,78288 Kč | 83 695,72 Kč |
| 500 | 323,26462 Kč | 161 632,31 Kč |
| Unit Price without VAT: | 442,01000 Kč |
|---|---|
| Unit Price with VAT: | 534,83210 Kč |


