



SF4D-DC5V | |
|---|---|
DigiKey Part Number | 255-1748-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-DC5V |
Description | RELAY SAFETY 8PST 6A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 8PST-4NO/4NC (4 Form A, 4 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 8PST-4NO/4NC (4 Form A, 4 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 18 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 100 mA | |
Coil Power | 500mW | |
Coil Resistance | 50 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,70000 Kč | 864,70 Kč |
| 20 | 743,57050 Kč | 14 871,41 Kč |
| 40 | 718,03175 Kč | 28 721,27 Kč |
| 60 | 703,48900 Kč | 42 209,34 Kč |
| 100 | 685,57840 Kč | 68 557,84 Kč |
| 260 | 653,27442 Kč | 169 851,35 Kč |
| Unit Price without VAT: | 864,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,28700 Kč |

