



SF3-DC5V | |
|---|---|
DigiKey Part Number | 255-5720-ND |
Manufacturer | |
Manufacturer Product Number | SF3-DC5V |
Description | RELAY SAFETY 4PST 6A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 30 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 100 mA | |
Coil Power | 500mW | |
Coil Resistance | 50 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,66000 Kč | 758,66 Kč |
| 20 | 652,54450 Kč | 13 050,89 Kč |
| 40 | 630,12900 Kč | 25 205,16 Kč |
| 60 | 617,37267 Kč | 37 042,36 Kč |
| 100 | 601,65570 Kč | 60 165,57 Kč |
| 260 | 573,31404 Kč | 149 061,65 Kč |
| Unit Price without VAT: | 758,66000 Kč |
|---|---|
| Unit Price with VAT: | 917,97860 Kč |

