



SF2D-DC12V | |
|---|---|
DigiKey Part Number | 255-1745-ND |
Manufacturer | |
Manufacturer Product Number | SF2D-DC12V |
Description | RELAY SAFETY 4PST 6A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SF2D-DC12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 17 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 41.7 mA | |
Coil Power | 500mW | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| 20 | 585,97000 Kč | 11 719,40 Kč |
| 40 | 565,84875 Kč | 22 633,95 Kč |
| 60 | 554,39267 Kč | 33 263,56 Kč |
| 100 | 540,28480 Kč | 54 028,48 Kč |
| 260 | 514,83300 Kč | 133 856,58 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |


