Direct
Direct

RP-SDF02GDA1 | |
|---|---|
DigiKey Part Number | PCR232-ND |
Manufacturer | |
Manufacturer Product Number | RP-SDF02GDA1 |
Description | MEMORY CARD SD 2GB CLASS 6 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB Class 6 SLC |
Datasheet | Datasheet |
Category | Memory Size 2GB |
Manufacturer Panasonic Industry | Speed Class 6 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF2GSDI-ZAFXM | ATP Electronics, Inc. | 0 | 1282-AF2GSDI-ZAFXM-ND | 1 017,98000 Kč | Direct |
| SFSD2048L1BM1TO-I-QG-2A1-STD | Swissbit | 807 | 1052-1347-ND | 1 249,80000 Kč | Direct |



