
PM-T65-P | |
|---|---|
DigiKey Part Number | 1110-3935-ND |
Manufacturer | |
Manufacturer Product Number | PM-T65-P |
Description | SENSOR OPTICAL 6MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.236" (6mm) Module, Connector |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Industrial Automation Sales | Current - Supply 15 mA |
Series | Voltage - Supply 5V ~ 24V |
Packaging Bulk | Response Time 20µs |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.236" (6mm) | Package / Case Module, Connector |
Sensing Method Through-Beam | Base Product Number |
Output Configuration PNP - Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM-F65-P | Panasonic Industry | 0 | 1110-3938-ND | 271,12000 Kč | Similar |
| PM-F65W-P | Panasonic Industry | 120 | 1110-3944-ND | 271,12000 Kč | Similar |
| PM-K65-P | Panasonic Industry | 123 | 1110-3934-ND | 271,12000 Kč | Similar |
| PM-L65-P | Panasonic Industry | 79 | 1110-3936-ND | 271,12000 Kč | Similar |
| PM-R65-P | Panasonic Industry | 13 | 1110-3939-ND | 271,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,12000 Kč | 271,12 Kč |
| Unit Price without VAT: | 271,12000 Kč |
|---|---|
| Unit Price with VAT: | 328,05520 Kč |









