Optical Sensor Through-Beam 0.236" (6mm) Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-R65-P

DigiKey Part Number
1110-3939-ND
Manufacturer
Manufacturer Product Number
PM-R65-P
Description
SENSOR OPTICAL 6MM MOD SLOT TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.236" (6mm) Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
Panasonic Industrial Automation Sales
Current - Supply
15 mA
Series
Voltage - Supply
5V ~ 24V
Packaging
Bulk
Response Time
20µs
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.236" (6mm)
Package / Case
Module, Connector
Sensing Method
Through-Beam
Base Product Number
Output Configuration
PNP - Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,12000 Kč271,12 Kč
Manufacturers Standard Package
Unit Price without VAT:271,12000 Kč
Unit Price with VAT:328,05520 Kč