
PANRES1-KIT | |
|---|---|
DigiKey Part Number | PANRES1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PANRES1-KIT |
Description | RESISTOR KIT 0.0005-100K 580PCS |
Customer Reference | |
Detailed Description | Thick Film, Thin Film Resistor Kit 0.0005 ~ 100k Ohm ±0.1%, ±1% 1/16W, 1/10W, 1/8W, 1/5W, 1/4W, 1/3W, 1/2W, 2/3W, 2W, 5W Surface Mount 580 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Thick Film, Thin Film | |
Resistance (Ohms) | 0.0005 ~ 100k | |
Power (Watts) | 1/16W, 1/10W, 1/8W, 1/5W, 1/4W, 1/3W, 1/2W, 2/3W, 2W, 5W | |
Tolerance | ±0.1%, ±1% | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Quantity | 580 Pieces (Assorted Per Value) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 ~ Wide 2625 (1005 ~ 6864 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,13000 Kč | 2 136,13 Kč |
| Unit Price without VAT: | 2 136,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 584,71730 Kč |



