General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NC2D-P-DC5V

DigiKey Part Number
255-1396-ND
Manufacturer
Manufacturer Product Number
NC2D-P-DC5V
Description
RELAY GEN PURPOSE DPDT 5A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
NC2D-P-DC5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
72 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
69.4 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1356,55000 Kč356,55 Kč
20306,64450 Kč6 132,89 Kč
40296,11900 Kč11 844,76 Kč
60290,12933 Kč17 407,76 Kč
100282,75280 Kč28 275,28 Kč
260269,44312 Kč70 055,21 Kč
500260,69100 Kč130 345,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:356,55000 Kč
Unit Price with VAT:431,42550 Kč