




JW2SN-DC6V | |
|---|---|
DigiKey Part Number | 255-1735-ND |
Manufacturer | |
Manufacturer Product Number | JW2SN-DC6V |
Description | RELAY GEN PURPOSE DPDT 5A 6V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW2SN-DC6V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 88 mA | Coil Resistance 68 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE24006F | TE Connectivity Potter & Brumfield Relays | 1 661 | PB987-ND | 169,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 71,16200 Kč | 711,62 Kč |
| 25 | 67,95800 Kč | 1 698,95 Kč |
| 50 | 65,63140 Kč | 3 281,57 Kč |
| 100 | 63,38460 Kč | 6 338,46 Kč |
| 300 | 59,97170 Kč | 17 991,51 Kč |
| 500 | 58,44710 Kč | 29 223,55 Kč |
| 1 000 | 56,43905 Kč | 56 439,05 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


