



HE1AN-P-DC12V-Y5 | |
|---|---|
DigiKey Part Number | 255-2777-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC12V-Y5 |
Description | RELAY GEN PURPOSE SPST 48A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 8.4 VDC |
Series | Must Release Voltage 1.2 VDC |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -50°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPST-NO (1 Form A) | Approval Agency CSA, cURus, VDE |
Contact Rating (Current) 48 A | Relay Type |
Switching Voltage 490VAC, 48VDC - Max | Coil Resistance 75 Ohms |
Coil Current 160 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,61000 Kč | 497,61 Kč |
| 10 | 443,28400 Kč | 4 432,84 Kč |
| 25 | 423,29160 Kč | 10 582,29 Kč |
| 50 | 408,75520 Kč | 20 437,76 Kč |
| 100 | 394,70910 Kč | 39 470,91 Kč |
| 250 | 376,86640 Kč | 94 216,60 Kč |
| 500 | 363,89970 Kč | 181 949,85 Kč |
| Unit Price without VAT: | 497,61000 Kč |
|---|---|
| Unit Price with VAT: | 602,10810 Kč |




