
FT-42 | |
|---|---|
DigiKey Part Number | 1110-1613-ND |
Manufacturer | |
Manufacturer Product Number | FT-42 |
Description | SENSOR THROUGH-BEAM 1.13MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 44.488" (1.13mm) 3.7' |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 44.488" (1.13mm) 3.7' |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,77000 Kč | 725,77 Kč |
| Unit Price without VAT: | 725,77000 Kč |
|---|---|
| Unit Price with VAT: | 878,18170 Kč |







