
EZJ-Z1V420FA | |
|---|---|
DigiKey Part Number | P13699TR-ND - Tape & Reel (TR) P13699CT-ND - Cut Tape (CT) P13699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V420FA |
Description | VARISTOR 42V 15A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z1V420FA Models |
Category | Current - Surge 15 A |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 55 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 42 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 1,99360 Kč | 49,84 Kč |
| 100 | 1,69140 Kč | 169,14 Kč |
| 250 | 1,54580 Kč | 386,45 Kč |
| 500 | 1,45780 Kč | 728,90 Kč |
| 1 000 | 1,38543 Kč | 1 385,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22865 Kč | 4 914,60 Kč |
| 8 000 | 1,18986 Kč | 9 518,88 Kč |
| 12 000 | 1,17045 Kč | 14 045,40 Kč |
| 20 000 | 1,14892 Kč | 22 978,40 Kč |
| 28 000 | 1,13633 Kč | 31 817,24 Kč |
| 40 000 | 1,12424 Kč | 44 969,60 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |





