
EZJ-Z0V650DA | |
|---|---|
DigiKey Part Number | P13692TR-ND - Tape & Reel (TR) P13692CT-ND - Cut Tape (CT) P13692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V650DA |
Description | VARISTOR 65V 5A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V650DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 40 V | |
Varistor Voltage (Typ) | 65 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 250 | 1,55636 Kč | 389,09 Kč |
| 500 | 1,46776 Kč | 733,88 Kč |
| 1 000 | 1,39490 Kč | 1 394,90 Kč |
| 2 500 | 1,31792 Kč | 3 294,80 Kč |
| 5 000 | 1,27164 Kč | 6 358,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18698 Kč | 11 869,80 Kč |
| 20 000 | 1,15677 Kč | 23 135,40 Kč |
| 30 000 | 1,14165 Kč | 34 249,50 Kč |
| 50 000 | 1,12490 Kč | 56 245,00 Kč |
| 70 000 | 1,11510 Kč | 78 057,00 Kč |
| 100 000 | 1,10568 Kč | 110 568,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








