
EYG-S182310 | |
|---|---|
DigiKey Part Number | EYG-S182310-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S182310 |
Description | THERM PAD 230MMX180MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 230.00mm x 180.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 230.00mm x 180.00mm |
Manufacturer Panasonic Industry | Thickness 0.0039" (0.100mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage In-Plane Heat Transfer | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,40000 Kč | 1 203,40 Kč |
| 10 | 1 064,89300 Kč | 10 648,93 Kč |
| 30 | 1 004,43233 Kč | 30 132,97 Kč |
| 50 | 977,46520 Kč | 48 873,26 Kč |
| 100 | 941,98500 Kč | 94 198,50 Kč |
| Unit Price without VAT: | 1 203,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,11400 Kč |




