
EYG-S121810 | |
|---|---|
DigiKey Part Number | EYG-S121810-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S121810 |
Description | THERM PAD 180MMX115MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 115.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 180.00mm x 115.00mm |
Manufacturer Panasonic Industry | Thickness 0.0039" (0.100mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage In-Plane Heat Transfer | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,73000 Kč | 650,73 Kč |
| 20 | 555,07150 Kč | 11 101,43 Kč |
| 40 | 534,98175 Kč | 21 399,27 Kč |
| 60 | 523,55717 Kč | 31 413,43 Kč |
| 100 | 509,49760 Kč | 50 949,76 Kč |
| 260 | 484,17754 Kč | 125 886,16 Kč |
| Unit Price without VAT: | 650,73000 Kč |
|---|---|
| Unit Price with VAT: | 787,38330 Kč |






