
EYF-3CU | |
|---|---|
DigiKey Part Number | 10-EYF-3CU-ND |
Manufacturer | |
Manufacturer Product Number | EYF-3CU |
Description | PC TEST POINT SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Silver PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Silver | |
Hole Diameter | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.045" (1.15mm) | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 50 | 2,15440 Kč | 107,72 Kč |
| 100 | 2,05360 Kč | 205,36 Kč |
| 250 | 1,92424 Kč | 481,06 Kč |
| 500 | 1,83228 Kč | 916,14 Kč |
| 2 000 | 1,66105 Kč | 3 322,10 Kč |
| 4 000 | 1,58168 Kč | 6 326,72 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











