100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V101JV

DigiKey Part Number
Y4101TR-ND - Tape & Reel (TR)
Y4101CT-ND - Cut Tape (CT)
Y4101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V101JV
Description
RES ARRAY 4 RES 100 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-V8V101JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,24700 Kč22,47 Kč
251,88160 Kč47,04 Kč
501,65880 Kč82,94 Kč
1001,46990 Kč146,99 Kč
2501,25820 Kč314,55 Kč
5001,12676 Kč563,38 Kč
1 0001,01441 Kč1 014,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,83081 Kč4 154,05 Kč
10 0000,76410 Kč7 641,00 Kč
15 0000,72982 Kč10 947,30 Kč
25 0000,69104 Kč17 276,00 Kč
35 0000,66793 Kč23 377,55 Kč
50 0000,64536 Kč32 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč