
EXB-V4V271JV | |
|---|---|
DigiKey Part Number | Y2271TR-ND - Tape & Reel (TR) Y2271CT-ND - Cut Tape (CT) Y2271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V271JV |
Description | RES ARRAY 2 RES 270 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 270 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,42720 Kč | 60,68 Kč |
| 50 | 2,14600 Kč | 107,30 Kč |
| 100 | 1,90030 Kč | 190,03 Kč |
| 250 | 1,63364 Kč | 408,41 Kč |
| 500 | 1,46608 Kč | 733,04 Kč |
| 1 000 | 1,32329 Kč | 1 323,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09047 Kč | 5 452,35 Kč |
| 10 000 | 1,00568 Kč | 10 056,80 Kč |
| 15 000 | 0,96211 Kč | 14 431,65 Kč |
| 25 000 | 0,91283 Kč | 22 820,75 Kč |
| 35 000 | 0,88347 Kč | 30 921,45 Kč |
| 50 000 | 0,85478 Kč | 42 739,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



