22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V220JV

DigiKey Part Number
Y2220TR-ND - Tape & Reel (TR)
Y2220CT-ND - Cut Tape (CT)
Y2220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V220JV
Description
RES ARRAY 2 RES 22 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
EDA/CAD Models
EXB-V4V220JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606, Concave
Circuit Type
Isolated
Supplier Device Package
0606
Resistance (Ohms)
22
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
2
Base Product Number
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
252,42720 Kč60,68 Kč
502,14600 Kč107,30 Kč
1001,90030 Kč190,03 Kč
2501,63364 Kč408,41 Kč
5001,46608 Kč733,04 Kč
1 0001,32329 Kč1 323,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,09047 Kč5 452,35 Kč
10 0001,00568 Kč10 056,80 Kč
15 0000,96211 Kč14 431,65 Kč
25 0000,91283 Kč22 820,75 Kč
35 0000,88347 Kč30 921,45 Kč
50 0000,85478 Kč42 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč