
EXB-U28330JX | |
|---|---|
DigiKey Part Number | P16170TR-ND - Tape & Reel (TR) P16170CT-ND - Cut Tape (CT) P16170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U28330JX |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 33 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083330JP | CTS Resistor Products | 175 438 | 60-741X083330JPCT-ND | 2,10000 Kč | Direct |
| RAVF104DJT33R0 | Stackpole Electronics Inc | 27 383 | RAVF104DJT33R0CT-ND | 2,10000 Kč | Direct |
| RAVF104DFT33R0 | Stackpole Electronics Inc | 4 338 | 738-RAVF104DFT33R0CT-ND | 2,73000 Kč | Upgrade |
| YC124-FR-0733RL | YAGEO | 107 889 | YC124F-33CT-ND | 4,20000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,26000 Kč | 31,50 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,97430 Kč | 97,43 Kč |
| 250 | 0,83068 Kč | 207,67 Kč |
| 500 | 0,74122 Kč | 370,61 Kč |
| 1 000 | 0,66459 Kč | 664,59 Kč |
| 5 000 | 0,52848 Kč | 2 642,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49358 Kč | 4 935,80 Kč |
| 20 000 | 0,45495 Kč | 9 099,00 Kč |
| 30 000 | 0,43511 Kč | 13 053,30 Kč |
| 50 000 | 0,41265 Kč | 20 632,50 Kč |
| 70 000 | 0,39927 Kč | 27 948,90 Kč |
| 100 000 | 0,38620 Kč | 38 620,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

