220 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-S8V221J

DigiKey Part Number
10-EXB-S8V221JTR-ND - Tape & Reel (TR)
10-EXB-S8V221JCT-ND - Cut Tape (CT)
10-EXB-S8V221JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-S8V221J
Description
RES ARRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2009, Concave, Long Side Terminals
Supplier Device Package
2009
Size / Dimension
0.200" L x 0.087" W (5.08mm x 2.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
109,17600 Kč91,76 Kč
257,81120 Kč195,28 Kč
506,95460 Kč347,73 Kč
1006,22590 Kč622,59 Kč
2505,42672 Kč1 356,68 Kč
5004,92614 Kč2 463,07 Kč
1 0004,50071 Kč4 500,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,11527 Kč10 288,17 Kč
5 0003,81786 Kč19 089,30 Kč
7 5003,66510 Kč27 488,25 Kč
12 5003,49229 Kč43 653,62 Kč
17 5003,38935 Kč59 313,62 Kč
25 0003,28876 Kč82 219,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč